Part Details for NAZV330M35V6.3X8.7LLBF by NIC Components Corp
Overview of NAZV330M35V6.3X8.7LLBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NAZV330M35V6.3X8.7LLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZV330M35V6.3X8.7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZV330M35V6.3X8.7) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.1099 | Buy Now |
DISTI #
NAZV330M35V6.3X8.7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZV330M35V6.3X8.7) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1302 | Buy Now |
DISTI #
NAZV330M35V6.3X8.7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZV330M35V6.3X8.7) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1302 | Buy Now |
DISTI #
NAZV330M35V6.3X8.7LLBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZV330M35V6.3X8.7LLBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZV330M35V6.3X8.7LLBF
NAZV330M35V6.3X8.7LLBF CAD Models
NAZV330M35V6.3X8.7LLBF Part Data Attributes
|
NAZV330M35V6.3X8.7LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZV330M35V6.3X8.7LLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8.7 mm | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 149.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |