Part Details for NB-PTCO-005 by TE Connectivity
Overview of NB-PTCO-005 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB-PTCO-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5029
|
Newark | Rtd Sensor, 100 Ohm, -50 To 600Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:600°C, Resistance:100Ohm, Product Range:Ptf Series Rohs Compliant: Yes |Te Connectivity NB-PTCO-005 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 | Buy Now |
DISTI #
223-NB-PTCO-005-ND
|
DigiKey | SENSOR RTD 2SIP Min Qty: 1 Lead time: 34 Weeks Container: Box |
4614 In Stock |
|
$1.5953 / $3.5500 | Buy Now |
DISTI #
NB-PTCO-005
|
Avnet Americas | PTFC101C1G0:PT100,2.0X2.3,C - Bulk (Alt: NB-PTCO-005) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4742 / $1.6146 | Buy Now |
DISTI #
571-NB-PTCO-005
|
Mouser Electronics | Industrial Temperature Sensors PTFC101C1G0:PT100, 2.0X2.3,C | 0 |
|
$1.6900 | Order Now |
DISTI #
71023749
|
RS | Sensor, PTFC101C1G0:PT100,2.0X2.3,C, Temperature, NB-PTCO-005 | TE Connectivity NB-PTCO-005 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
TSSNB-PTCO-005
|
Heilind Electronics | PTFC101C1G0:PT100,2.0X2.3,C | Americas - 0 in Stock |
|
$0.6471 / $0.6568 | Buy Now |
|
Onlinecomponents.com | Pt100, 2.0x2.3, Class C, PTFC101C1G0 RoHS: Compliant | 0 |
|
$1.5000 / $4.2100 | Buy Now |
DISTI #
NB-PTCO-005
|
TTI | Industrial Temperature Sensors PTFC101C1G0:PT100, 2.0X2.3,C Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
TSSNB-PTCO-005
|
Interstate Connecting Components | PTFC101C1G0:PT100,2.0X2.3,C | 0 |
|
Buy Now |
Part Details for NB-PTCO-005
NB-PTCO-005 CAD Models
NB-PTCO-005 Part Data Attributes
|
NB-PTCO-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-005
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 100ohm, RECTANGULAR, 2 X 2.30 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.3 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 600 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |