Part Details for NB-PTCO-166 by TE Connectivity
Overview of NB-PTCO-166 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB-PTCO-166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-NB-PTCO-166-ND
|
DigiKey | SENSOR RTD 2SIP Min Qty: 1 Lead time: 25 Weeks Container: Box |
1100 In Stock |
|
$2.2407 / $4.6400 | Buy Now |
DISTI #
NB-PTCO-166
|
Avnet Americas | PTFD101C1A0:PT100,2.0X5.0,C - Bulk (Alt: NB-PTCO-166) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9278 / $2.1114 | Buy Now |
DISTI #
571-NB-PTCO-166
|
Mouser Electronics | Industrial Temperature Sensors PTFD101C1A0:PT100, 2.0X5.0,C | 0 |
|
$2.2400 | Order Now |
DISTI #
71023116
|
RS | Sensor, PTFD101C1A0:PT100,2.0X5.0,C, Temperature, NB-PTCO-166 | TE Connectivity NB-PTCO-166 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7900 | RFQ |
DISTI #
TSSNB-PTCO-166
|
Heilind Electronics | PTFD101C1A0:PT100,2.0X5.0,C | Americas - 0 in Stock |
|
$2.2032 / $2.2330 | Buy Now |
|
Onlinecomponents.com | Pt100, 2.0x5.0, Class C, PTFD101C1A0 RoHS: Compliant | 0 |
|
$1.9600 / $5.5100 | Buy Now |
DISTI #
NB-PTCO-166
|
TTI | Industrial Temperature Sensors PTFD101C1A0:PT100, 2.0X5.0,C Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
TSSNB-PTCO-166
|
Interstate Connecting Components | PTFD101C1A0:PT100,2.0X5.0,C | 0 |
|
$2.2032 / $2.2330 | Buy Now |
DISTI #
NB-PTCO-166
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$1.0600 / $1.9400 | Buy Now |
DISTI #
000000000005717007
|
Sager | Industrial Temperature Sensors PTFD101C1A0:PT100, 2.0X5.0,C Min Qty: 500 | 0 |
|
$2.4700 | Buy Now |
Part Details for NB-PTCO-166
NB-PTCO-166 CAD Models
NB-PTCO-166 Part Data Attributes
|
NB-PTCO-166
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-166
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 100ohm, RECTANGULAR, 2 X 5 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |