Part Details for NB-PTCO-189 by TE Connectivity
Overview of NB-PTCO-189 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB-PTCO-189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5061
|
Newark | Pt1000, 1.2X4.0, Class C, Ptfm102C1G0 |Te Connectivity Sensors NB-PTCO-189 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
NB-PTCO-189
|
Avnet Americas | PTFM102C1G0:PT1000,1.2X4.0,C - Bulk (Alt: NB-PTCO-189) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6002 / $1.7526 | Buy Now |
DISTI #
571-NB-PTCO-189
|
Mouser Electronics | Industrial Temperature Sensors PTFM102C1G0:PT1000, 1.2X4.0,C | 0 |
|
$1.5900 | Order Now |
DISTI #
71023125
|
RS | Sensor, PTFM102C1G0:PT1000,1.2X4.0,C, Temperature, NB-PTCO-189 | TE Connectivity NB-PTCO-189 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 | RFQ |
DISTI #
TSSNB-PTCO-189
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8288 / $1.8536 | Buy Now | |
|
Onlinecomponents.com | Pt1000, 1.2x4.0, Class C, PTFM102C1G0 RoHS: Compliant | 0 |
|
$1.6300 / $4.5700 | Buy Now |
DISTI #
NB-PTCO-189
|
TTI | Industrial Temperature Sensors PTFM102C1G0:PT1000, 1.2X4.0,C Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.5700 | Buy Now |
DISTI #
TSSNB-PTCO-189
|
Interstate Connecting Components | 0 |
|
$1.8288 / $1.8536 | Buy Now | |
DISTI #
NB-PTCO-189
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.8900 / $1.6100 | Buy Now |
DISTI #
000000000005717025
|
Sager | Industrial Temperature Sensors PTFM102C1G0:PT1000, 1.2X4.0,C Min Qty: 500 | 0 |
|
$2.0500 | Buy Now |
Part Details for NB-PTCO-189
NB-PTCO-189 CAD Models
NB-PTCO-189 Part Data Attributes
|
NB-PTCO-189
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-189
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 1000ohm, RECTANGULAR, 1.20 X 4 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 600 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |