Part Details for NB-PTCO-381 by TE Connectivity
Overview of NB-PTCO-381 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB-PTCO-381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1822-ND
|
DigiKey | SENSOR RTD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
635 In Stock |
|
$3.2219 / $6.6700 | Buy Now |
DISTI #
571-NB-PTCO-381
|
Mouser Electronics | Industrial Temperature Sensors PTFC101BC1G0:PT100, 2.0X2.3,B | 0 |
|
$2.5600 / $5.5400 | Order Now |
DISTI #
71024256
|
RS | Platinum Temperature Sensor, PT1000 Class B PT Temp Sensor 2x2.3mm | TE Connectivity NB-PTCO-381 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.7900 / $2.1500 | Buy Now | |
DISTI #
10213359-00
|
TTI | Industrial Temperature Sensors NB-PTCO-381 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005717038
|
Sager | Industrial Temperature Sensors PTFC101BC1G0:PT100, 2.0X2.3,B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.7900 / $2.1500 | Buy Now |
Part Details for NB-PTCO-381
NB-PTCO-381 CAD Models
NB-PTCO-381 Part Data Attributes
|
NB-PTCO-381
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-381
TE Connectivity
RTD Platinum Sensor, 0.3Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.3 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |