Part Details for NB12034001 by TE Connectivity
Overview of NB12034001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB12034001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB12034001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB12034001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Bulk | 248 Factory Stock |
|
$3.2246 / $3.8805 | Buy Now |
DISTI #
NB12034001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: NB12034001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Reel | 248 Factory Stock |
|
$3.2246 / $3.8805 | Buy Now |
DISTI #
650-NB12034001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9MM 4:1 BK PRICE PER METER RoHS: Compliant | 0 |
|
$2.5100 / $3.5500 | Order Now |
|
Future Electronics | HEATSHRINK DUAL WALL 9MM METER RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$3.2200 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.354" (8.99mm) Supplied Inner Diameter - 3 to 1 - 656.2' (200.0m) Length - 80°C Shrink Temperature - Black. RoHS: Compliant |
15858 In Stock |
|
$2.4100 / $3.2600 | Buy Now |
DISTI #
NB12034001
|
TTI | Heat Shrink Tubing & Sleeves HS-TBG 9MM 4:1 BK PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
$2.0300 / $3.3400 | Buy Now |
DISTI #
RYCATUM-9/3-0-SP
|
Interstate Connecting Components | NB12034001 | 0 |
|
$2.6771 / $4.1405 | Buy Now |
DISTI #
NB12034001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool (Alt: NB12034001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NB12034001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool (Alt: NB12034001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.354" (8.99mm) Supplied Inner Diameter - 3 to 1 - 656.2' (200.0m) Length - 80°C Shrink Temperature - Black. RoHS: Compliant |
15858 In Stock |
|
$2.4100 / $3.2600 | Buy Now |
Part Details for NB12034001
NB12034001 CAD Models
NB12034001 Part Data Attributes
|
NB12034001
TE Connectivity
Buy Now
|
Compare Parts:
NB12034001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |