Part Details for NB12994001 by TE Connectivity
Overview of NB12994001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB12994001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCRNF-100-1/2-YO-FSP
|
Heilind Electronics | NB12994001 M23053/5-108-4 | Americas - 0 in Stock |
|
$3.0766 / $3.6871 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/2-YO-FSP RoHS: Compliant |
1530 In Stock |
|
$3.6100 / $6.1300 | Buy Now |
DISTI #
53534445
|
Verical | Heat Shrink Tubing Min Qty: 10 Package Multiple: 10 Date Code: 2052 | Americas - 1530 |
|
$4.8880 / $7.9690 | Buy Now |
DISTI #
RYCRNF-100-1/2-YO-FSP
|
Interstate Connecting Components | NB12994001 M23053/5-108-4 | 0 |
|
$3.0766 / $3.6871 | Buy Now |
DISTI #
000000000006038674
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/2-YO-FSP | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/2-YO-FSP RoHS: Compliant |
1530 In Stock |
|
$3.6100 / $6.1300 | Buy Now |