Part Details for NB12K00103JBB by Kyocera AVX Components
Overview of NB12K00103JBB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NB12K00103JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10978-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3630K 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17603 In Stock |
|
$0.1174 / $0.3700 | Buy Now |
DISTI #
NB12K00103JBB
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 Cardboard T/R (Alt: NB12K00103JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1180 / $0.1506 | Buy Now |
DISTI #
581-NB12K00103JBB
|
Mouser Electronics | NTC Thermistors 10K OHM 5% RoHS: Compliant | 12638 |
|
$0.1170 / $0.3500 | Buy Now |
DISTI #
70474754
|
RS | 10kOhms 0805 Protection NTC Thermistor, 5s, 2 x 1.25 x 1.3mm | AVX NB12K00103JBB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3700 | RFQ |
|
Future Electronics | NB12 Series 10 kOhm ±5 % 120 mW 0805 (2012 Metric) NTC Surface Mount Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1140 / $0.1210 | Buy Now |
DISTI #
NB12K00103JBB
|
TTI | NTC Thermistors 10K OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 196000 In Stock |
|
$0.1170 / $0.1370 | Buy Now |
DISTI #
NB12K00103JBB
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 Cardboard T/R (Alt: NB12K00103JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1180 / $0.1506 | Buy Now |
DISTI #
NB12K00103JBB
|
TME | NTC thermistor, 10kΩ, SMD, 0805, 3630K, ±5% Min Qty: 4000 | 0 |
|
$0.1170 | RFQ |
DISTI #
NB12K00103JBB
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 Cardboard T/R (Alt: NB12K00103JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1180 / $0.1506 | Buy Now |
DISTI #
NB12K00103JBB
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: NB12K00103JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 2 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for NB12K00103JBB
NB12K00103JBB CAD Models
NB12K00103JBB Part Data Attributes
|
NB12K00103JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12K00103JBB
Kyocera AVX Components
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD/PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3630 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NB12K00103JBB
This table gives cross-reference parts and alternative options found for NB12K00103JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12K00103JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12K00103JBC | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12K00103JBB vs NB12K00103JBC |
NB12K00103JBA | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBB vs NB12K00103JBA |
NB12K00103JBD | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12K00103JBB vs NB12K00103JBD |
NB12K00103J-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBB vs NB12K00103J-- |
NB12K00103J | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBB vs NB12K00103J |