NB12KC0560JBB
Kyocera AVX Components
Description: NTC Thermistor, 56ohm, Surface Mount, CHIP

Overview of NB12KC0560JBB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NB12KC0560JBB by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-NB12KC0560JBBCT-ND
DigiKey THERMISTOR NTC 56OHM 3470K 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.8500
  • 5 $0.7120
  • 10 $0.6620
  • 25 $0.6008
  • 50 $0.5582
  • 100 $0.5186
  • 500 $0.4373
  • 1,000 $0.4064
  • 4,000 $0.3510
  • 8,000 $0.3263
  • 12,000 $0.3126
  • 20,000 $0.2962
  • 28,000 $0.2859
$0.2859 / $0.8500 Buy Now
DISTI # NB12KC0560JBB
Avnet Americas Thermistor NTC 56Ohm 5% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: NB12KC0560JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # NB12KC0560JBB
TTI NTC Thermistors 56 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.3510
  • 8,000 $0.3260
  • 12,000 $0.3130
  • 20,000 $0.2960
  • 28,000 $0.2860
$0.2860 / $0.3510 Buy Now

CAD Models for NB12KC0560JBB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB12KC0560JBB by Kyocera AVX Components

NB12KC0560JBB
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.3 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, CARDBOARD/PAPER, 7 INCH
Rated Power Dissipation (P)
0.12 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
56 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3470 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. NB12KC0560JBB
    Kyocera AVX Components
    NTC Thermistor, 56ohm, Surface Mount, CHIP
    VS

Related Parts for NB12KC0560JBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB12KC0560JBB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB12KC0560JBB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NB12KC0560JBB would you like to use for your alert(s)?
  • Please alert me when NB12KC0560JBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB12KC0560JBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB12KC0560JBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB12KC0560JBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB12KC0560JBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB12KC0560JBB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: