Part Details for NB12L00153JBB by Kyocera AVX Components
Overview of NB12L00153JBB by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NB12L00153JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7084
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:15Kohm, Product Range:Nb12 Series, Thermistor Mounting:Smd, Beta Value (K):3790K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:Smd, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx NB12L00153JBB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
478-11667-1-ND
|
DigiKey | THERMISTOR NTC 15KOHM 3790K 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3668 In Stock |
|
$0.1140 / $0.3500 | Buy Now |
DISTI #
NB12L00153JBB
|
Avnet Americas | Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R (Alt: NB12L00153JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now |
DISTI #
581-NB12L00153JBB
|
Mouser Electronics | NTC Thermistors 15KOhm 5% RoHS: Compliant | 2753 |
|
$0.1140 / $0.3000 | Buy Now |
DISTI #
70474759
|
RS | 15kOhms 0805 Protection NTC Thermistor, 5s, 2 x 1.25 x 1.3mm | AVX NB12L00153JBB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Bristol Electronics | Min Qty: 8 | 3410 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | 2728 |
|
$0.1350 / $0.9000 | Buy Now | |
DISTI #
NB12L00153JBB
|
TTI | NTC Thermistors 15KOhm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1130 / $0.1360 | Buy Now |
DISTI #
NB12L00153JBB
|
Avnet Abacus | Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: NB12L00153JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NB12L00153JBB
|
Avnet Asia | Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R (Alt: NB12L00153JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NB12L00153JBB
NB12L00153JBB CAD Models
NB12L00153JBB Part Data Attributes
|
NB12L00153JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12L00153JBB
Kyocera AVX Components
NTC Thermistor, 15000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD/PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |