Part Details for NB20882001 by TE Connectivity
Overview of NB20882001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB20882001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB20882001
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 12.7mm Diameter Polyolefin White Stick - Bulk (Alt: NB20882001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCNB20882001
|
Heilind Electronics | RNF-100-1/2-WH-STK-CS5004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9000 | Buy Now |
DISTI #
RYCNB20882001
|
Interstate Connecting Components | RNF-100-1/2-WH-STK-CS5004 | 0 |
|
Buy Now | |
DISTI #
000000000006194942
|
Sager | TE Connectivity RNF-100-1/2-WH-STK-CS5004 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.9000 | Buy Now |