Part Details for NB20L00223JBA by Kyocera AVX Components
Overview of NB20L00223JBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NB20L00223JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7116
|
Newark | Res,metal Oxide,22Kohms,5+/-% Tol,1206-Case Rohs Compliant: Yes |Kyocera Avx NB20L00223JBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
478-NB20L00223JBACT-ND
|
DigiKey | THERMISTOR NTC 22KOHM 3790K 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2025 / $0.6300 | Buy Now |
DISTI #
NB20L00223JBA
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 1206 Plastic T/R (Alt: NB20L00223JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.2074 / $0.2646 | Buy Now |
DISTI #
581-NB20L00223JBA
|
Mouser Electronics | NTC Thermistors 22KOhm 5% RoHS: Compliant | 442 |
|
$0.1980 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2050 | Buy Now |
|
Quest Components | NTC THERMISTOR, 22000OHM, SURFACE MOUNT | 184 |
|
$1.1000 / $2.2000 | Buy Now |
DISTI #
NB20L00223JBA
|
TTI | NTC Thermistors 22KOhm 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
NB20L00223JBA
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 1206 Plastic T/R (Alt: NB20L00223JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.2074 / $0.2646 | Buy Now |
DISTI #
NB20L00223JBA
|
TME | NTC thermistor, 22kΩ, SMD, 1206, 3790K, ±5% Min Qty: 3000 | 0 |
|
$0.1420 | RFQ |
DISTI #
NB20L00223JBA
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 1206 Plastic T/R (Alt: NB20L00223JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.2074 / $0.2646 | Buy Now |
Part Details for NB20L00223JBA
NB20L00223JBA CAD Models
NB20L00223JBA Part Data Attributes
|
NB20L00223JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB20L00223JBA
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |