Part Details for NB20L00223KBA by Kyocera AVX Components
Overview of NB20L00223KBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NB20L00223KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7691
|
Newark | Thermistor, Ntc, 22K, 1206, Zero Power Resistance At 25°C:22Kohm, Product Range:Nb20 Series, Thermistor Mounting:Smd, Beta Value (K):3790K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, Operating Temperature Rohs Compliant: Yes |Kyocera Avx NB20L00223KBA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6063 |
|
$0.2870 / $0.5200 | Buy Now |
DISTI #
53J7117
|
Newark | Res,metal Oxide,22Kohms,10+/-% Tol,1206-Case Rohs Compliant: Yes |Kyocera Avx NB20L00223KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2100 | Buy Now |
DISTI #
NB20L00223KBA-ND
|
DigiKey | THERMISTOR NTC 22KOHM 3790K 1206 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2053 | Buy Now |
DISTI #
NB20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NB20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1726 / $0.2202 | Buy Now |
DISTI #
581-NB20L00223KBA
|
Mouser Electronics | NTC Thermistors 22KOhm 10% RoHS: Compliant | 0 |
|
$0.2050 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
NB20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NB20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1726 / $0.2202 | Buy Now |
DISTI #
NB20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NB20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1726 / $0.2202 | Buy Now |
DISTI #
NB20L00223KBA
|
Avnet Abacus | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NB20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1672315RL
|
element14 Asia-Pacific | THERMISTOR, NTC, 22K, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 6168 |
|
$0.1734 / $0.4099 | Buy Now |
Part Details for NB20L00223KBA
NB20L00223KBA CAD Models
NB20L00223KBA Part Data Attributes
|
NB20L00223KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB20L00223KBA
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |