Part Details for NB20P00224JBA by Kyocera AVX Components
Overview of NB20P00224JBA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NB20P00224JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474786
|
RS | 220kOhms 1206 Protection NTC Thermistor, 7s, 3.2 x 1.6 x 1.5mm | AVX NB20P00224JBA RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2290 | RFQ |
|
Future Electronics | NTC Thermistors 220K OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks Container: Reel | 3000Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
NB20P00224JBA
|
Avnet Abacus | Thermistor NTC 220KOhm 5% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NB20P00224JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB20P00224JBA
NB20P00224JBA CAD Models
NB20P00224JBA Part Data Attributes
|
NB20P00224JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB20P00224JBA
Kyocera AVX Components
NTC Thermistor, 220000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4220 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |