Part Details for NB21L00223JBB by Kyocera AVX Components
Overview of NB21L00223JBB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NB21L00223JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7126
|
Newark | Tpc Non-Linear Resistor/Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx NB21L00223JBB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
NB21L00223JBB-ND
|
DigiKey | THERMISTOR NTC 22KOHM 3790K 0603 Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
NB21L00223JBB
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: NB21L00223JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now |
DISTI #
581-NB21L00223JBB
|
Mouser Electronics | NTC Thermistors 22KOhm 5% RoHS: Compliant | 0 |
|
$0.1100 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1163 | Buy Now |
DISTI #
NB21L00223JBB
|
TTI | NTC Thermistors 22KOhm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1160 | Buy Now |
DISTI #
NB21L00223JBB
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: NB21L00223JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now |
DISTI #
NB21L00223JBB
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: NB21L00223JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now |
DISTI #
NB21L00223JBB
|
Avnet Abacus | Thermistor NTC 22KOhm 5% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: NB21L00223JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1672347
|
Farnell | THERMISTOR, NTC, 22K, 0603 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1718 / $0.2120 | Buy Now |
Part Details for NB21L00223JBB
NB21L00223JBB CAD Models
NB21L00223JBB Part Data Attributes
|
NB21L00223JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB21L00223JBB
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |