There are no models available for this part yet.
Overview of NB21M00333JBB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for NB21M00333JBB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NB21M00333JBB
|
Avnet Abacus | Thermistor NTC 33kOhm �5% 2-Pin 0603 T/R - Tape and Reel (Alt: NB21M00333JBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NB21M00333JBB by Kyocera AVX Components
Part Data Attributes for NB21M00333JBB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP, 0603, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
25 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermal Sensitivity Index
|
3950 K
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Tolerance
|
5%
|
Alternate Parts for NB21M00333JBB
This table gives cross-reference parts and alternative options found for NB21M00333JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB21M00333JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB21M00333JBF | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21M00333JBB vs NB21M00333JBF |
NB21M00333J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21M00333JBB vs NB21M00333J |
NB21M00333JBD | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21M00333JBB vs NB21M00333JBD |