Part Details for NB23NE0473JBB by Kyocera AVX Components
Overview of NB23NE0473JBB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NB23NE0473JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB23NE0473JBB
|
Avnet Abacus | Thermistor NTC 47KOhm 5% 2-Pin 0402 Cardboard T/R - Tape and Reel (Alt: NB23NE0473JBB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB23NE0473JBB
NB23NE0473JBB CAD Models
NB23NE0473JBB Part Data Attributes
|
NB23NE0473JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB23NE0473JBB
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NB23 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |