Part Details for NB3V1104CMTTBG by onsemi
Overview of NB3V1104CMTTBG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3V1104CMTTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0922
|
Newark | Fanout Buffer, -40 To 105Deg C, Clock Ic Type:Fanout Buffer, Frequency:250Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Wdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3V1104CMTTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.5600 | Buy Now |
DISTI #
488-NB3V1104CMTTBGCT-ND
|
DigiKey | IC CLK BUFFER 1:4 250MHZ 8WDFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3084 In Stock |
|
$2.2933 / $4.5700 | Buy Now |
DISTI #
NB3V1104CMTTBG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin WDFN T/R - Tape and Reel (Alt: NB3V1104CMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2877 / $2.5608 | Buy Now |
DISTI #
863-NB3V1104CMTTBG
|
Mouser Electronics | Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW RoHS: Compliant | 4772 |
|
$2.4600 / $4.6800 | Buy Now |
|
Future Electronics | Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Rochester Electronics | NB3V1104C - Low Skew Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 12420 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
NB3V1104CMTTBG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin WDFN T/R - Tape and Reel (Alt: NB3V1104CMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2877 / $2.5608 | Buy Now |
DISTI #
NB3V1104CMTTBG
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin WDFN T/R (Alt: NB3V1104CMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB3V1104CMTTBG
|
EBV Elektronik | Clock Fanout Buffer 4-OUT 8-Pin WDFN T/R (Alt: NB3V1104CMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4267203
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 12420 |
|
$2.4734 | Buy Now |
Part Details for NB3V1104CMTTBG
NB3V1104CMTTBG CAD Models
NB3V1104CMTTBG Part Data Attributes:
|
NB3V1104CMTTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3V1104CMTTBG
onsemi
Low Skew Fanout Buffer, 1:4, LVCMOS, 3.3V/2.5V/1.8V 3.3V/2.5V/1.8V LVCMOS, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3.3V VCC NOMINAL SUPPLY | |
Family | NB3V | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.5 ns | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 250 MHz |
Alternate Parts for NB3V1104CMTTBG
This table gives cross-reference parts and alternative options found for NB3V1104CMTTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3V1104CMTTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621SCMGI8 | Low Skew 1 to 4 Clock Buffer, COL0/Reel | Renesas Electronics Corporation | NB3V1104CMTTBG vs 621SCMGI8 |
NB3V1104CDTR2G | Low Skew Fanout Buffer, 1:4, LVCMOS, 3.3V/2.5V/1.8V, 2500-REEL | onsemi | NB3V1104CMTTBG vs NB3V1104CDTR2G |
621SCMGI | Low Skew 1 to 4 Clock Buffer, COL0/Cut Tape | Renesas Electronics Corporation | NB3V1104CMTTBG vs 621SCMGI |