Part Details for NB6L14SMNTXG by onsemi
Overview of NB6L14SMNTXG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB6L14SMNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8669
|
Newark | Fanout Buffer, Translator, -40 To 85Degc, Clock Ic Type:Fanout Buffer, Translator, Frequency:-, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB6L14SMNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2800 | Buy Now |
DISTI #
488-NB6L14SMNTXGCT-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5337 In Stock |
|
$4.7171 / $8.6400 | Buy Now |
DISTI #
NB6L14SMNTXG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB6L14SMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.8141 / $5.3889 | Buy Now |
DISTI #
863-NB6L14SMNTXG
|
Mouser Electronics | Clock Buffer CZ4 DIFF IN LVDS OUT RoHS: Compliant | 1191 |
|
$4.5700 / $8.6400 | Buy Now |
|
Future Electronics | NB6L14S: 2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.4900 | Buy Now |
DISTI #
NB6L14SMNTXG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB6L14SMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.8141 / $5.3889 | Buy Now |
DISTI #
NB6L14SMNTXG
|
Avnet Asia | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R (Alt: NB6L14SMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
$4.2266 / $4.7271 | Buy Now |
DISTI #
NB6L14SMNTXG
|
Avnet Silica | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R (Alt: NB6L14SMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB6L14SMNTXG
|
EBV Elektronik | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R (Alt: NB6L14SMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3608259
|
Farnell | FANOUT BUFFER, TRANSLATOR, -40 TO 85DEGC RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$4.7345 | Buy Now |
Part Details for NB6L14SMNTXG
NB6L14SMNTXG CAD Models
NB6L14SMNTXG Part Data Attributes:
|
NB6L14SMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L14SMNTXG
onsemi
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 6L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB6L14SMNTXG
This table gives cross-reference parts and alternative options found for NB6L14SMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L14SMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB6L14SMNG | Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB6L14SMNTXG vs NB6L14SMNG |