Part Details for NBA-10142 by BUD Industries Inc
Overview of NBA-10142 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBA-10142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6444
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:299.7Mm, External Width - Metric:199Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBA-10142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5400 / $80.0800 | Buy Now |
DISTI #
NBA-10142-ND
|
DigiKey | BOX ABS GRAY 11.81"L X 7.85"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$57.2500 / $77.5000 | Buy Now |
DISTI #
563-NBA-10142
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Stainless Steel Hinges and Latches (11.8 X 7.9 X 6 In) RoHS: Compliant | 0 |
|
$57.2500 / $77.0000 | Order Now |
DISTI #
70148548
|
RS | Enclosure, ABS-PC Blend, UL94-5VA, Gray,11.8x7.9x5.9 In, NEMA4X, NBA Series | Bud Industries NBA-10142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.4800 / $78.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.0700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Non Metallic Enclosure RoHS: Compliant |
1 In Stock |
|
$59.8700 / $104.0300 | Buy Now |
DISTI #
000000000002173290
|
Sager | Electrical Enclosures NEMA Enclosure with Stainless Steel Hinges and Latches (11.8 X 7.9 X 6 In) Min Qty: 2 | 0 |
|
$57.2500 / $91.6000 | Buy Now |
DISTI #
1142245
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.1508 / $82.0961 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Non Metallic Enclosure RoHS: Compliant |
1 In Stock |
|
$59.8700 / $104.0300 | Buy Now |
DISTI #
10013499
|
TestEquity LLC | Bud Industries NBA-10142 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series | 0 |
|
$70.4600 | Buy Now |