Part Details for NBB-10251 by BUD Industries Inc
Overview of NBB-10251 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810251AGILFT | Renesas Electronics Corporation | VCXO And Synchronous Ethernet Jitter Attenuator | |
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM | |
810251AGILF | Renesas Electronics Corporation | VCXO And Synchronous Ethernet Jitter Attenuator |
Price & Stock for NBB-10251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2149
|
Newark | Enclosure, Multipurpose, Abs/Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:149.9Mm, External Width - Metric:268Mm, External Depth - Metric:368.8Mm, Ip Rating:Ip65 Rohs Compliant: No |Bud Industries NBB-10251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$56.3500 / $76.1300 | Buy Now |
DISTI #
377-2031-ND
|
DigiKey | BOX ABS/PC 14.585"L X 10.640"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$54.1876 / $73.3000 | Buy Now |
DISTI #
563-NBB-10251
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Poly Blend (14.6 X 10.6 X 5.9 In) RoHS: Compliant | 3 |
|
$54.1800 / $73.2900 | Buy Now |
DISTI #
70329429
|
RS | Enclosure, ABS-PC, UL94-5VA, Gray, 14.59x10.64,5.92, NEMA 4X, NBB Series | Bud Industries NBB-10251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$56.9300 / $73.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.8000 | Buy Now |
|
Onlinecomponents.com | Non-Metallic Enclosure (Style B) - Weather Resistant - 14.6 in L x 5.9 in W x 10.55 in H - Acrylonitrile Butadiene Styrene (ABS) - Solid Cover - Gray. - External 14.59 x 10.64 x 5.92 Inches - Internal 13.76 x 9.82 x 5.64 Inches RoHS: Compliant | 9 Factory Stock |
|
$56.1900 / $76.3100 | Buy Now |
DISTI #
000000000002173313
|
Sager | Electrical Enclosures NEMA Box ABS Poly Blend (14.6 X 10.6 X 5.9 In) Min Qty: 2 | 9 |
|
$54.2000 / $86.7500 | Buy Now |
|
Master Electronics | Non-Metallic Enclosure (Style B) - Weather Resistant - 14.6 in L x 5.9 in W x 10.55 in H - Acrylonitrile Butadiene Styrene (ABS) - Solid Cover - Gray. - External 14.59 x 10.64 x 5.92 Inches - Internal 13.76 x 9.82 x 5.64 Inches RoHS: Compliant | 9 Factory Stock |
|
$56.1900 / $76.3100 | Buy Now |
DISTI #
10013514
|
TestEquity LLC | Bud Industries NBB-10251 NEMA Box, ABS Poly Blend, 14.6x10.6x5.9 in, NBB Series NEMA Box | 9 |
|
$66.6900 | Buy Now |