Part Details for NBB-10253 by BUD Industries Inc
Overview of NBB-10253 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10108877-R10253HLF | Amphenol Communications Solutions | 10108877-R10253HLF-PWR LO PRO,RAH,25S+10P | |
10108877-R10253SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,25S+10P |
Price & Stock for NBB-10253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6458
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:487Mm, External Width - Metric:372Mm, External Depth - Metric:199Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:7.85" Rohs Compliant: Yes |Bud Industries NBB-10253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$129.4500 / $141.5300 | Buy Now |
DISTI #
NBB-10253-ND
|
DigiKey | BOX ABS/PC 19.17"L X 14.640"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.1000 | Buy Now |
DISTI #
563-NBB-10253
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Poly Blend (19.2 X 14.6 X 7.9 In) RoHS: Compliant | 0 |
|
$125.7800 / $136.1000 | Order Now |
DISTI #
70148562
|
RS | Enclosure, ABS-PC, UL94-5VA, Gray, 19.2 x 14.6 x 7.9, NEMA 4X, NBB Series | Bud Industries NBB-10253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$134.4600 / $141.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.2700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure - External 19.17 x 14.64 x 7.85 Inches - Internal 18.33 x 13.75 x 7.6 Inches RoHS: Compliant | 25 Factory Stock |
|
$105.3700 / $132.2200 | Buy Now |
DISTI #
000000000002173314
|
Sager | Electrical Enclosures NEMA Box ABS Poly Blend (19.2 X 14.6 X 7.9 In) Min Qty: 1 | 0 |
|
$100.6000 / $160.9000 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure - External 19.17 x 14.64 x 7.85 Inches - Internal 18.33 x 13.75 x 7.6 Inches RoHS: Compliant | 25 Factory Stock |
|
$105.3700 / $132.2200 | Buy Now |
DISTI #
10013515
|
TestEquity LLC | Bud Industries NBB-10253 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box | 19 |
|
$123.7700 | Buy Now |