Part Details for NBB-10260 by BUD Industries Inc
Overview of NBB-10260 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-10260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6460
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:149.9Mm, External Width - Metric:150Mm, External Depth - Metric:91Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:3.57" Rohs Compliant: Yes |Bud Industries NBB-10260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$24.2400 / $32.7500 | Buy Now |
DISTI #
377-1245-ND
|
DigiKey | BOX ABS/PC 5.90"L X 5.90"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
65 In Stock |
|
$23.3124 / $31.5000 | Buy Now |
DISTI #
563-NBB-10260
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Poly Blend (5.9 X 5.9 X 3.6 In) RoHS: Compliant | 6 |
|
$23.3100 / $31.5000 | Buy Now |
DISTI #
70148563
|
RS | Enclosure, ABS-PC, UL94-5VA, Gray, 5.9 x 6.9 x 3.5, NEMA 4X, NBB Series | Bud Industries NBB-10260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2600 / $31.5000 | RFQ |
|
Future Electronics | NBB Series Plastic 5.9 x 5.9 x 3.57 inch Gray Hinged Lid Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.3300 / $26.6000 | Buy Now |
|
Onlinecomponents.com | Light Gray Plastic Bracket Mount Non Metallic Enclosure RoHS: Compliant | 0 |
|
$24.8000 / $32.8300 | Buy Now |
DISTI #
10013516
|
TestEquity LLC | Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box | 0 |
|
$28.6900 | Buy Now |