Part Details for NBB-15243 by BUD Industries Inc
Overview of NBB-15243 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-15243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0343
|
Newark | Enclosure, Box, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:286.5Mm, External Width - Metric:190Mm, External Depth - Metric:140Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBB-15243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1224 |
|
$48.8100 / $62.2500 | Buy Now |
DISTI #
377-2837-ND
|
DigiKey | BOX PLASTIC GRY 11.28"L X 7.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
134 In Stock |
|
$46.9376 / $63.5000 | Buy Now |
DISTI #
563-NBB-15243
|
Mouser Electronics | Electrical Enclosures NEMA Box Poly PTB Blend (11.3 X 7.5 X 5.5 In) RoHS: Compliant | 20 |
|
$45.9000 / $56.1600 | Buy Now |
DISTI #
70147739
|
RS | Enclosure, ABS Plastic, Polyurethane Gasket, Light Gray, NEMA 4X, NBF Series | Bud Industries NBB-15243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 |
|
$44.6100 | Buy Now |
|
Future Electronics | Polyurethane Gasket 11.28 x 7.475 x 5.515 inch Light Gray ABS/PC Plastic Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.0000 / $53.5500 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure RoHS: Compliant |
125 In Stock 1224 Factory Stock |
|
$42.8700 / $55.3000 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure RoHS: Compliant |
125 In Stock 1224 Factory Stock |
|
$42.8700 / $55.3000 | Buy Now |
DISTI #
10013524
|
TestEquity LLC | Bud Industries NBB-15243 NEMA Box, Poly PTB Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box | 1244 |
|
$57.7700 | Buy Now |