Part Details for NBB10-30GM40-Z0-V1 (ALTERNATE: 088211) by PEPPERL+FUCHS GmbH
Overview of NBB10-30GM40-Z0-V1 (ALTERNATE: 088211) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB10-30GM40-Z0-V1 (ALTERNATE: 088211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70328768
|
RS | ProXimity Sensor, M30, 10mm Range, 5-60VDC, NC, 4 Pin M12, 088211 | Pepperl+Fuchs Factory Automation NBB10-30GM40-Z0-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.6700 / $129.1700 | Buy Now |