Part Details for NBB2-12GM40-E1 (ALTERNATE: 83302) by PEPPERL+FUCHS GmbH
Overview of NBB2-12GM40-E1 (ALTERNATE: 83302) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB2-12GM40-E1 (ALTERNATE: 83302)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093671
|
RS | NPN Barrel Inductive Proximity Sensor 2 mm Detection Range, 10 to 30 V, IP67 | Pepperl+Fuchs Factory Automation NBB2-12GM40-E1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 16 |
|
$81.1800 / $99.0000 | Buy Now |