Part Details for NBB20-L2-A2-V1 by PEPPERL+FUCHS GmbH
Overview of NBB20-L2-A2-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB20-L2-A2-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-NBB20-L2-A2-V1-ND
|
DigiKey | INDUCTIVE SEN 22MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$76.7625 / $122.1200 | Buy Now |
DISTI #
NBB20-L2-A2-V1
|
TME | Sensor: inductive, 0÷20mm, PNP / NO + NC, Usup: 10÷30VDC, 200mA Min Qty: 1 | 7 |
|
$84.8300 | Buy Now |