There are no models available for this part yet.
Overview of NBB4-12GM50-E2-3G-3D by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NBB4-12GM50-E2-3G-3D by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W3097
|
Newark | Inductive Dc |Pepperl+Fuchs NBB4-12GM50-E2-3G-3D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.1700 / $156.3200 | Buy Now | |
DISTI #
2046-NBB4-12GM50-E2-3G-3D-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$136.2400 | Buy Now | |
DISTI #
NBB4-12GM50E23G-3D
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 150mA Min Qty: 1 | 0 |
|
$115.3500 | RFQ |