Part Details for NBB75DFIB by Neutrik USA Inc
Overview of NBB75DFIB by Neutrik USA Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB75DFIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7969
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack Straight, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:-, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Neutrik NBB75DFIB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$9.8900 / $13.1600 | Buy Now |
DISTI #
568-NBB75DFIB
|
Mouser Electronics | RF Connectors / Coaxial Connectors Recp D isolated feedthrough black RoHS: Compliant | 511 |
|
$9.7800 / $12.5400 | Buy Now |
DISTI #
70088486
|
RS | RECEPTACLE - BNC - D STYLE - FEEDTHROUGH | Neutrik NBB75DFIB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$9.9200 / $13.7800 | Buy Now |
DISTI #
NEUNBB75DFIB
|
Heilind Electronics | RECEPTACLE - BNC - D STYL | Americas - 23 in Stock150 On Order |
|
$11.1846 / $11.5397 | Buy Now |
|
Onlinecomponents.com | D Series - Isolated BNC chassis connectors - feedthrough in black D-shape housing Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abras RoHS: Compliant |
300 In Stock 2050 Factory Stock |
|
$9.5300 / $11.7400 | Buy Now |
DISTI #
74510967
|
Verical | Conn BNC 75Ohm ST Flange Mount F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2346 | Americas - 300 |
|
$11.4779 / $15.1289 | Buy Now |
DISTI #
NTR-NBB75DFIB
|
TME | Coupler, BNC socket,both sides, shielded, 75Ω, black, gold-plated Min Qty: 1 | 0 |
|
$8.2500 / $10.6000 | RFQ |
DISTI #
NEUNBB75DFIB
|
Interstate Connecting Components | RECEPTACLE - BNC - D STYL | 750 On Order |
|
$11.1846 / $11.5397 | Buy Now |
DISTI #
4709573
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 997 |
|
$10.9278 / $15.1262 | Buy Now |
DISTI #
4709573
|
Farnell | RF COAXIAL, BNC, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 997 |
|
$8.6734 / $12.1852 | Buy Now |