Part Details for NBB8-18GM50-E1-V1-M by PEPPERL+FUCHS GmbH
Overview of NBB8-18GM50-E1-V1-M by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for NBB8-18GM50-E1-V1-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-NBB8-18GM50-E1-V1-M-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$146.9100 | Buy Now |
DISTI #
70555645
|
RS | ProXimity Sensor, DC, 211906 | Pepperl+Fuchs Factory Automation NBB8-18GM50-E1-V1-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.0200 / $148.3800 | RFQ |
Part Details for NBB8-18GM50-E1-V1-M
NBB8-18GM50-E1-V1-M CAD Models
NBB8-18GM50-E1-V1-M Part Data Attributes
|
NBB8-18GM50-E1-V1-M
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
NBB8-18GM50-E1-V1-M
PEPPERL+FUCHS GmbH
Inductive Sensor, 0mm Min, 6.48mm Max, Cylindrical, Flush Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69K, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSION | |
Body Height | 65 mm | |
Body Length or Diameter | 18 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 6.48 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |