Part Details for NBB8-18GM50-E2-3G-3D by PEPPERL+FUCHS GmbH
Overview of NBB8-18GM50-E2-3G-3D by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB8-18GM50-E2-3G-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X2722
|
Newark | Inductive Dc |Pepperl+Fuchs NBB8-18GM50-E2-3G-3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0200 / $182.1500 | Buy Now |
DISTI #
2046-NBB8-18GM50-E2-3G-3D-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$158.7500 | Buy Now |
DISTI #
NBB818GM50E23G3D
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP66,IP67 Min Qty: 1 | 0 |
|
$124.2200 | RFQ |