Part Details for NBB8-18GM60-US by PEPPERL + FUCHS AUTOMATION
Overview of NBB8-18GM60-US by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB8-18GM60-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive Proximity Sensor, M18 barrel, R: 8mm flush, 30Hz AC/DC 2wire NO, 2m PUR cable, 198076 | 2 |
|
$463.4300 | Buy Now |