Part Details for NBD-10442 by BUD Industries Inc
Overview of NBD-10442 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-10442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6467
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:279.9Mm, External Width - Metric:190Mm, External Depth - Metric:128Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-10442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$46.9200 / $63.4300 | Buy Now |
DISTI #
377-1145-ND
|
DigiKey | BOX ABS/PC GRY 11.02"L X 7.485"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$45.1248 / $61.0000 | Buy Now |
DISTI #
563-NBD-10442
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) RoHS: Compliant | 18 |
|
$45.1200 / $61.0000 | Buy Now |
DISTI #
70148568
|
RS | Enclosure, ABS-PC Blend, UL94-5VA, Gray,11.02x7.48x5.03In, NEMA 4X, NBDSeries | Bud Industries NBD-10442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9600 / $60.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1400 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure RoHS: Compliant |
45 In Stock 17 Factory Stock |
|
$43.8100 / $51.3100 | Buy Now |
DISTI #
000000000002173343
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Min Qty: 1 | 17 |
|
$45.1300 / $51.5700 | Buy Now |
DISTI #
5225322
|
element14 Asia-Pacific | ENCLOSURE, BOX, PLASTIC, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$47.7724 / $63.3361 | Buy Now |
DISTI #
5225322
|
Farnell | ENCLOSURE, BOX, PLASTIC, GRAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 8 |
|
$48.1243 / $66.9042 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure RoHS: Compliant |
45 In Stock 17 Factory Stock |
|
$43.8100 / $51.3100 | Buy Now |