Part Details for NBD-10445 by BUD Industries Inc
Overview of NBD-10445 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-10445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6468
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:381Mm, External Width - Metric:191Mm, External Depth - Metric:178Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-10445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$82.3800 / $97.1800 | Buy Now |
DISTI #
NBD-10445-ND
|
DigiKey | BOX ABS/PC GRAY 15"L X 7.53"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.6000 | Buy Now |
DISTI #
563-NBD-10445
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In) RoHS: Compliant | 5 |
|
$81.9400 / $93.4400 | Buy Now |
DISTI #
70148569
|
RS | Enclosure, Polyurethane, 15 in., 7.53 in., 3.86 in., Stainless Steel | Bud Industries NBD-10445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.2700 | Buy Now |
|
Onlinecomponents.com | Non-Metallic Enclosure (Style D) - 15.000" L x 7.530" W x 6.997" H (381.00mm x 191.26mm x 177.72mm) - Solid Cover - Gray. RoHS: Compliant |
74 In Stock 212 Factory Stock |
|
$67.9600 / $84.1000 | Buy Now |
DISTI #
000000000002173344
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In) Min Qty: 1 | 212 |
|
$67.7500 / $108.4000 | Buy Now |
DISTI #
1142267
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.7891 | Buy Now |
DISTI #
1142267
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$105.3182 | Buy Now |
|
Master Electronics | Non-Metallic Enclosure (Style D) - 15.000" L x 7.530" W x 6.997" H (381.00mm x 191.26mm x 177.72mm) - Solid Cover - Gray. RoHS: Compliant |
74 In Stock 212 Factory Stock |
|
$67.9600 / $84.1000 | Buy Now |