Part Details for NBD-10449 by BUD Industries Inc
Overview of NBD-10449 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-10449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6469
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:340.9Mm, External Width - Metric:281Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-10449 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$67.3400 / $88.1600 | Buy Now |
DISTI #
NBD-10449-ND
|
DigiKey | BOX ABS/PC GRY 13.42"L X 11.05"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$64.7500 / $87.6000 | Buy Now |
DISTI #
563-NBD-10449
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (13.4 X 11.1 X 5.1 In) RoHS: Compliant | 4 |
|
$64.7500 / $84.7700 | Buy Now |
DISTI #
70148570
|
RS | Enclosure, ABS-PC Blend, UL94-5VA, Gray,13.4x11x5.1In, NEMA 4X, NBD Series | Bud Industries NBD-10449 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$65.2700 / $84.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.0700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate Panel Mount Non Metallic Enclosure RoHS: Compliant |
7 In Stock 86 Factory Stock |
|
$62.5400 / $94.5000 | Buy Now |
DISTI #
000000000002173345
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (13.4 X 11.1 X 5.1 In) Min Qty: 1 | 86 |
|
$64.7500 / $103.6000 | Buy Now |
DISTI #
1142268
|
Farnell | ENCLOSURE, BOX, PLASTIC, GRAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 5 |
|
$71.9746 / $97.3612 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate Panel Mount Non Metallic Enclosure RoHS: Compliant |
7 In Stock 86 Factory Stock |
|
$62.5400 / $94.5000 | Buy Now |