Part Details for NBD-10462 by BUD Industries Inc
Overview of NBD-10462 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-10462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6472
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, Polycarbonate, External Height - Metric:279.9Mm, External Width - Metric:190Mm, External Depth - Metric:128Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-10462 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$55.8100 / $62.1700 | Buy Now |
DISTI #
NBD-10462-ND
|
DigiKey | BOX ABS/PC 11.02"L X 7.485"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0000 | Buy Now |
DISTI #
563-NBD-10462
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) RoHS: Compliant | 4 |
|
$51.9900 / $61.3100 | Buy Now |
DISTI #
70148573
|
RS | Enclosure, ABS-PC Blend, UL94-5VA, Gray,11.02x7.48x5.03In, NEMA 4X, NBD Series | Bud Industries NBD-10462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 277 |
|
$48.1500 / $62.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1400 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure RoHS: Compliant |
10 In Stock 1719 Factory Stock |
|
$43.5600 / $60.6800 | Buy Now |
DISTI #
77299954
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 9 |
|
$72.6722 / $76.1355 | Buy Now |
DISTI #
000000000002173348
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Min Qty: 2 | 1719 |
|
$45.1000 / $72.2500 | Buy Now |
DISTI #
10013543
|
TestEquity LLC | Bud Industries NBD-10462 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series | 1719 |
|
$55.5400 | Buy Now |