Part Details for NBD-15445 by BUD Industries Inc
Overview of NBD-15445 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-15445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0367
|
Newark | Enclosure, Box, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:381Mm, External Width - Metric:191Mm, External Depth - Metric:178Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-15445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$91.2100 / $95.7800 | Buy Now |
DISTI #
NBD-15445-ND
|
DigiKey | BOX PLASTIC GRAY 15"L X 7.53"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6000 | Buy Now |
DISTI #
563-NBD-15445
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In) RoHS: Compliant | 1 |
|
$88.4100 / $92.1000 | Buy Now |
DISTI #
71274386
|
RS | Enclosure, NEMA4X, IP66,PC/PBT, Outdoor, Solid Door,15.00x7.53x7.00,NBD Series | Bud Industries NBD-15445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2700 / $108.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.7400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - NBD Series - UL - NEMA - IEC - Outdoor - Multipurpose - PBT - Polycarbonate - 381 mm. RoHS: Compliant |
1 In Stock 83 Factory Stock |
|
$73.9200 / $92.2500 | Buy Now |
DISTI #
000000000002173354
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In) Min Qty: 1 | 83 |
|
$72.8500 / $116.6000 | Buy Now |
|
Master Electronics | Plastic Enclosure - NBD Series - UL - NEMA - IEC - Outdoor - Multipurpose - PBT - Polycarbonate - 381 mm. RoHS: Compliant |
1 In Stock 83 Factory Stock |
|
$73.9200 / $92.2500 | Buy Now |