Part Details for NBD-15449 by BUD Industries Inc
Overview of NBD-15449 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBD-15449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0368
|
Newark | Enclosure, Box, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:340.9Mm, External Width - Metric:281Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBD-15449 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2422 |
|
$76.0400 / $97.4500 | Buy Now |
DISTI #
NBD-15449-ND
|
DigiKey | BOX PLAS GRAY 13.42"L X 11.05"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$73.1248 / $99.0000 | Buy Now |
DISTI #
563-NBD-15449
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (13.4 X 11.1 X 5.1 In) RoHS: Compliant | 2 |
|
$73.1200 / $96.0600 | Buy Now |
DISTI #
71274387
|
RS | Enclosure, NEMA4X, IP66,PC/PBT, Outdoor, Solid Door,13.42x11.05x5.11,NBD Series | Bud Industries NBD-15449 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.6000 / $109.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.0000 | Buy Now |
|
Onlinecomponents.com | Non-Metallic Enclosure (Style D) - 13.423" L x 11.052" W x 5.111" H (340.94mm x 280.72mm x 129.82mm) - Solid Cover - Gray. RoHS: Compliant | 2422 Factory Stock |
|
$75.8200 / $96.1500 | Buy Now |
DISTI #
000000000002173355
|
Sager | Electrical Enclosures NEMA Enclosure with Screw-Down Cover (13.4 X 11.1 X 5.1 In) Min Qty: 1 | 2422 |
|
$73.1500 / $117.0000 | Buy Now |
|
Master Electronics | Non-Metallic Enclosure (Style D) - 13.423" L x 11.052" W x 5.111" H (340.94mm x 280.72mm x 129.82mm) - Solid Cover - Gray. RoHS: Compliant | 2422 Factory Stock |
|
$75.8200 / $96.1500 | Buy Now |
DISTI #
10013550
|
TestEquity LLC | Bud Industries NBD-15449 NEMA Enclosure, Screw-Down Cover, 13.4x11.1x5.1 in, NBD Series | 2422 |
|
$90.0000 | Buy Now |