Part Details for NBF-32008 by BUD Industries Inc
Overview of NBF-32008 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7987
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:69.9Mm, External Width - Metric:100Mm, External Depth - Metric:270Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$13.7800 / $15.6500 | Buy Now |
DISTI #
377-1764-ND
|
DigiKey | BOX ABS GRAY 10.63"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
116 In Stock |
|
$13.2500 / $15.0500 | Buy Now |
DISTI #
563-NBF-32008
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (10.6 X 3.9 X 2.8 In) RoHS: Compliant | 44 |
|
$13.2500 / $15.0500 | Buy Now |
DISTI #
71123223
|
RS | Enclosure, NEMA 4X, IP66,ABS, UL94-HB, Indoor, Solid Door,10.63x3.93x2.75 | Bud Industries NBF-32008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5400 / $17.4200 | RFQ |
|
Future Electronics | NBF Series Light Gray 10.63 x 3.39 x 2.75 in. Solid Door Plastic Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.4000 / $15.1200 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant |
9 In Stock 565 Factory Stock |
|
$13.5700 / $17.5100 | Buy Now |
DISTI #
65017292
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$22.5644 | Buy Now |
DISTI #
000000000003359643
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (10.6 X 3.9 X 2.8 In) Min Qty: 5 | 565 |
|
$13.3000 / $17.7000 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant |
9 In Stock 565 Factory Stock |
|
$13.5700 / $17.5100 | Buy Now |
DISTI #
10013562
|
TestEquity LLC | Bud Industries NBF-32008 NEMA Enclosure, ABS Plastic, 10.6x3.9x2.8 in, NBF Series NEMA Box | 565 |
|
$16.3100 | Buy Now |