Part Details for NBF-32010 by BUD Industries Inc
Overview of NBF-32010 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7988
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:89.9Mm, External Width - Metric:150Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$11.7000 / $13.3100 | Buy Now |
DISTI #
377-1765-ND
|
DigiKey | BOX ABS GRAY 5.9"L X 5.9"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
319 In Stock |
|
$11.2500 / $12.8000 | Buy Now |
DISTI #
563-NBF-32010
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (5.9 X 5.9 X 3.5 In) RoHS: Compliant | 30 |
|
$11.2500 / $12.8000 | Buy Now |
DISTI #
70148200
|
RS | Enclosure, Indoor Use, ABS, NEMA 4X, IP66, UL94-HB, Light Gray, 5.91x5.91x3.54 | Bud Industries NBF-32010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4800 / $13.5000 | RFQ |
|
Future Electronics | NBF Series Light Gray 5.9 x 5.9 x 3.54 in. Solid Door Plastic Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.3000 / $13.9600 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant |
23 In Stock |
|
$11.5200 / $14.8700 | Buy Now |
DISTI #
000000000003359644
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (5.9 X 5.9 X 3.5 In) Min Qty: 6 | 0 |
|
$11.3000 / $15.0500 | Buy Now |
DISTI #
1858728
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY RoHS: Not Compliant Min Qty: 1 Container: Each | 138 |
|
$11.9180 / $13.4629 | Buy Now |
DISTI #
1858728
|
Farnell | ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 138 |
|
$13.5151 / $14.3190 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant |
23 In Stock |
|
$11.5200 / $14.8700 | Buy Now |