There are no models available for this part yet.
Overview of NBF-32020 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74983-202051LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
74983-202054LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
51732-020LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S Right Angle Header. |
Price & Stock for NBF-32020 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R7993
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:199.9Mm, External Width - Metric:200Mm, External Depth - Metric:300Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0900 / $34.0600 | Buy Now | |
DISTI #
NBF-32020-ND
|
DigiKey | BOX ABS GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9376 / $32.7500 | Buy Now | |
DISTI #
563-NBF-32020
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (12 X 8 X 8 In) RoHS: Compliant | 0 |
|
$28.9400 / $32.7500 | Order Now | |
DISTI #
71123225
|
RS | Enclosure, NEMA 4X, IP66,ABS, UL94-HB, Indoor, Solid Door,11.81x7.87x7.87 | Bud Industries NBF-32020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5200 / $34.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$30.8700 | Buy Now | ||
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 8.01 Inches - Internal 11.02 x 7.02 x 7.42 Inches RoHS: Compliant | 3 Factory Stock |
|
$30.8300 / $40.7500 | Buy Now | ||
DISTI #
000000000003359649
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (12 X 8 X 8 In) Min Qty: 3 | 0 |
|
$29.0000 / $38.6500 | Buy Now | |
Master Electronics | Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 8.01 Inches - Internal 11.02 x 7.02 x 7.42 Inches RoHS: Compliant | 3 Factory Stock |
|
$30.8300 / $40.7500 | Buy Now | ||
DISTI #
10013568
|
TestEquity LLC | Bud Industries NBF-32020 NEMA Enclosure, ABS Plastic, 12x8x8 in, NBF Series NEMA Box | 3 |
|
$35.6200 | Buy Now |