Part Details for NBF-32040 by BUD Industries Inc
Overview of NBF-32040 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8003
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:179.8Mm, External Width - Metric:500Mm, External Depth - Metric:600Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$227.0900 / $236.9100 | Buy Now |
DISTI #
NBF-32040-ND
|
DigiKey | BOX ABS GRAY 23.62"L X 19.68"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.8000 | Buy Now |
DISTI #
563-NBF-32040
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (25 X 21 X 7.1 In) RoHS: Compliant | 0 |
|
$221.7200 / $227.8000 | Order Now |
DISTI #
71123493
|
RS | Enclosure, NEMA 4X, IP66,ABS, UL94-HB, Indoor, Solid Door,23.62x19.68x7.08 | Bud Industries NBF-32040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.5500 / $251.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$215.0700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant | 3 Factory Stock |
|
$217.7500 / $233.8800 | Buy Now |
DISTI #
000000000003359659
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (25 X 21 X 7.1 In) Min Qty: 1 | 3 |
|
$202.0000 / $269.3500 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant | 3 Factory Stock |
|
$217.7500 / $233.8800 | Buy Now |
DISTI #
10013578
|
TestEquity LLC | Bud Industries NBF-32040 NEMA Enclosure, ABS Plastic, 25x21x7.1 in, NBF Series NEMA Box | 3 |
|
$248.1500 | Buy Now |