Part Details for NBF-32108 by BUD Industries Inc
Overview of NBF-32108 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8010
|
Newark | Enclosure, Wall Mount, Abs/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, Polycarbonate, External Height - Metric:69.9Mm, External Width - Metric:100Mm, External Depth - Metric:270Mm, Ip Rating:Ip66 Rohs Compliant: No |Bud Industries NBF-32108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$21.9600 / $24.8600 | Buy Now |
DISTI #
377-1775-ND
|
DigiKey | BOX ABS/PC GRAY 10.63"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$21.1248 / $23.9000 | Buy Now |
DISTI #
563-NBF-32108
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In) RoHS: Compliant | 4 |
|
$21.1200 / $23.9000 | Buy Now |
DISTI #
71123500
|
RS | Enclosure, NEMA 4X, IP66,ABS/PC, UL94-5VA, Indoor, Solid Door,10.63x3.93x2.75 | Bud Industries NBF-32108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0300 / $26.3200 | RFQ |
|
Future Electronics | NBF Series NEMA 10.63 x 3.93 x 2.75 inch Gray Plastic, ABS/PC Economy Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.9600 / $24.1000 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant | 70 Factory Stock |
|
$22.4700 / $29.7500 | Buy Now |
DISTI #
000000000003359666
|
Sager | Electrical Enclosures NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In) Min Qty: 3 | 70 |
|
$21.1500 / $28.2000 | Buy Now |
DISTI #
1858752
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$24.5276 / $27.7458 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant | 70 Factory Stock |
|
$22.4700 / $29.7500 | Buy Now |
DISTI #
10013585
|
TestEquity LLC | Bud Industries NBF-32108 NEMA Enclosure, ABS Poly Blend, 10.6x3.9x2.8 in, NBF Series NEMA Box | 70 |
|
$26.0000 | Buy Now |