There are no models available for this part yet.
Overview of NBF-32126 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432126RWXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432126RXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432126RXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Price & Stock for NBF-32126 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R8019
|
Newark | Enclosure, Wall Mount, Abs/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, Polycarbonate, External Height - Metric:159.8Mm, External Width - Metric:300Mm, External Depth - Metric:400Mm, Ip Rating:Ip66 Rohs Compliant: No |Bud Industries NBF-32126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$78.0500 / $88.2300 | Buy Now | |
DISTI #
377-1778-ND
|
DigiKey | BOX ABS/PC GRY 15.74"L X 11.81"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$75.0624 / $84.8500 | Buy Now | |
DISTI #
563-NBF-32126
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Poly Blend (15.8 X 11.8 X 6.3 In) RoHS: Compliant | 9 |
|
$75.0500 / $84.8400 | Buy Now | |
DISTI #
70148020
|
RS | Enclosure, NEMA 4X, IP66,ABS/PC, UL94-5VA, Indoor, Solid Door,15.75,11.81x6.30 | Bud Industries NBF-32126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$76.5600 / $90.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.0700 | Buy Now | ||
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 15.75 x 11.81 x 6.3 Inches - Internal 14.73 x 10.79 x 5.69 Inches RoHS: Compliant | 225 Factory Stock |
|
$77.8300 / $98.6900 | Buy Now | ||
DISTI #
000000000003359675
|
Sager | Electrical Enclosures NEMA Enclosure ABS Poly Blend (15.8 X 11.8 X 6.3 In) Min Qty: 1 | 225 |
|
$75.2500 / $100.3000 | Buy Now | |
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 15.75 x 11.81 x 6.3 Inches - Internal 14.73 x 10.79 x 5.69 Inches RoHS: Compliant | 225 Factory Stock |
|
$77.8300 / $98.6900 | Buy Now | ||
DISTI #
10013594
|
TestEquity LLC | Bud Industries NBF-32126 NEMA Enclosure, ABS Poly Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box | 225 |
|
$92.3800 | Buy Now |