Part Details for NBF-32138 by BUD Industries Inc
Overview of NBF-32138 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8025
|
Newark | Enclosure, Wall Mount, Abs/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, Polycarbonate, External Height - Metric:199.9Mm, External Width - Metric:430Mm, External Depth - Metric:530Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries NBF-32138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$218.4600 / $246.7800 | Buy Now |
DISTI #
377-1780-ND
|
DigiKey | BOX ABS/PC GRY 20.86"L X 16.92"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$210.0624 / $237.3000 | Buy Now |
DISTI #
563-NBF-32138
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Poly Blend (21 X 17.1 X 7.9 In) RoHS: Compliant | 3 |
|
$210.0600 / $237.3000 | Buy Now |
DISTI #
70148022
|
RS | Enclosure, NEMA 4X, IP66,ABS/PC, UL94-5VA, Indoor, Solid Door,20.95x17.05x7.87 | Bud Industries NBF-32138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$232.5400 / $272.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$224.0700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant | 4 Factory Stock |
|
$226.1800 / $243.6700 | Buy Now |
DISTI #
000000000003359681
|
Sager | Electrical Enclosures NEMA Enclosure ABS Poly Blend (21 X 17.1 X 7.9 In) Min Qty: 1 | 4 |
|
$210.5000 / $280.6500 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box RoHS: Compliant | 4 Factory Stock |
|
$226.1800 / $243.6700 | Buy Now |
DISTI #
10013600
|
TestEquity LLC | Bud Industries NBF-32138 NEMA Enclosure, ABS Poly Blend, 21x17.1x7.9 in, NBF Series NEMA Box | 4 |
|
$258.5400 | Buy Now |