Part Details for NBF-32330 by BUD Industries Inc
Overview of NBF-32330 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-330ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 30 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBF-32330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8067
|
Newark | Enclosure, Wall Mount, Pbt/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:450Mm, External Width - Metric:350Mm, External Depth - Metric:200Mm, Ip Rating:Ip66, Body Color:Grayrohs Compliant: Yes |Bud Industries NBF-32330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.5000 | Buy Now |
DISTI #
NBF-32330-ND
|
DigiKey | BOX ABS/PBT 17.71"L X 13.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.8500 | Buy Now |
DISTI #
563-NBF-32330
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In) RoHS: Compliant | 0 |
|
$133.9500 / $137.8500 | Order Now |
DISTI #
71123537
|
RS | Enclosure, NEMA 4X, IP66,PC/PBT, UL94-5VA, Outdoor, Solid Door,17.71x13.78x7.87 | Bud Industries NBF-32330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$125.9700 / $146.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$130.2000 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box - External 17.72 x 13.78 x 7.99 Inches - Internal 16.51 x 12.58 x 7.3 Inches RoHS: Compliant | 0 |
|
$127.9000 / $160.4900 | Buy Now |
DISTI #
000000000003359721
|
Sager | Electrical Enclosures NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In) Min Qty: 1 | 0 |
|
$122.3500 / $163.1000 | Buy Now |
DISTI #
10013642
|
TestEquity LLC | Bud Industries NBF-32330 NEMA Enclosure, Poly PTB Blend, 17.7x13.8x8 in, NBF Series NEMA Box | 0 |
|
$150.2300 | Buy Now |