Part Details for NBF-32408 by BUD Industries Inc
Overview of NBF-32408 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-2408001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4LP 32S 2HP | |
10132153-240824ALF | Amphenol Communications Solutions | 10132153-240824ALF-HPCE MEZZANINE 6HP4LP24 | |
54122-803240800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for NBF-32408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8079
|
Newark | Enclosure, Wall Mount, Pbt/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:270Mm, External Width - Metric:100Mm, External Depth - Metric:70Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries NBF-32408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$25.4100 / $28.6500 | Buy Now |
DISTI #
NBF-32408-ND
|
DigiKey | BOX ABS/PBT 10.63"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$24.4376 / $27.5500 | Buy Now |
DISTI #
563-NBF-32408
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (10.6 X 3.9 X 2.8 In) RoHS: Compliant | 2 |
|
$24.4300 / $27.5400 | Buy Now |
DISTI #
71123543
|
RS | Enclosure, NEMA 4X, IP66,PC/PBT, UL94-5VA, Outdoor, Clear Door,10.63x3.93x2.75 | Bud Industries NBF-32408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9700 / $37.6200 | RFQ |
|
Future Electronics | NEMA BOX PC/PBT OUTDR STK CLR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.5500 / $27.8800 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box - External 10.63 x 3.92 x 2.76 Inches - Internal 9.78 x 3.11 x 2.22 Inches RoHS: Compliant | 466 Factory Stock |
|
$23.2300 / $27.2700 | Buy Now |
DISTI #
000000000003359733
|
Sager | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (10.6 X 3.9 X 2.8 In) Min Qty: 3 | 475 |
|
$24.5000 / $32.6500 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box - External 10.63 x 3.92 x 2.76 Inches - Internal 9.78 x 3.11 x 2.22 Inches RoHS: Compliant | 466 Factory Stock |
|
$23.2300 / $27.2700 | Buy Now |
DISTI #
10013654
|
TestEquity LLC | Bud Industries NBF-32408 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 10.6x3.9x2.8 in | 466 |
|
$30.0800 | Buy Now |