Part Details for NBF-32416 by BUD Industries Inc
Overview of NBF-32416 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86832-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for NBF-32416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8083
|
Newark | Enclosure, Wall Mount, Pbt/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:300Mm, External Width - Metric:200Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Grayrohs Compliant: Yes |Bud Industries NBF-32416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$50.5000 / $57.0400 | Buy Now |
DISTI #
NBF-32416-ND
|
DigiKey | BOX ABS/PBT 11.81"L X 7.87"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$48.5624 / $54.8500 | Buy Now |
DISTI #
563-NBF-32416
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (12 X 8 X 5.2 In) RoHS: Compliant | 3 |
|
$48.5600 / $54.8500 | Buy Now |
DISTI #
71123546
|
RS | Enclosure, NEMA 4X, IP66,PC/PBT, UL94-5VA, Outdoor, Clear Door,11.81x7.87x5.11 | Bud Industries NBF-32416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5700 / $74.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.8000 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 5.22 Inches - Internal 11.01 x 7.02 x 4.62 Inches RoHS: Compliant | 57 Factory Stock |
|
$51.6600 / $68.3900 | Buy Now |
DISTI #
000000000003359737
|
Sager | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (12 X 8 X 5.2 In) Min Qty: 2 | 0 |
|
$48.7000 / $64.9000 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 5.22 Inches - Internal 11.01 x 7.02 x 4.62 Inches RoHS: Compliant | 57 Factory Stock |
|
$51.6600 / $68.3900 | Buy Now |
DISTI #
10013658
|
TestEquity LLC | Bud Industries NBF-32416 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 12x8x5.2 in | 61 |
|
$59.7700 | Buy Now |