Part Details for NBF-32422 by BUD Industries Inc
Overview of NBF-32422 by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8086
|
Newark | Enclosure, Wall Mount, Pbt/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Pbt, Polycarbonate, External Height - Metric:350Mm, External Width - Metric:250Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Grayrohs Compliant: Yes |Bud Industries NBF-32422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$60.4400 / $68.2800 | Buy Now |
DISTI #
NBF-32422-ND
|
DigiKey | BOX ABS/PBT 13.78"L X 9.84"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$58.1248 / $65.6500 | Buy Now |
DISTI #
563-NBF-32422
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (13.8 X 9.8 X 5.9 In) RoHS: Compliant | 3 |
|
$58.1200 / $65.6500 | Buy Now |
DISTI #
71123548
|
RS | Enclosure, NEMA 4X, IP66,PC/PBT, UL94-5VA, Outdoor, Clear Door,13.78x9.84x5.9 | Bud Industries NBF-32422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.0000 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant |
10 In Stock 180 Factory Stock |
|
$56.2600 / $65.4800 | Buy Now |
DISTI #
61679563
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 9 |
|
$75.2000 / $82.1581 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$88.3496 / $92.9996 | Buy Now | |
DISTI #
000000000003359740
|
Sager | Electrical Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (13.8 X 9.8 X 5.9 In) Min Qty: 2 | 180 |
|
$58.2500 / $77.6500 | Buy Now |