Part Details for NBG-20010 by BUD Industries Inc
Overview of NBG-20010 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBG-20010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8603
|
Newark | Enclosure, Pc/Pbt, 831X631X185Mm, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Polycarbonate, Polybutylene Terephthalate, External Height - Metric:185.4Mm, External Width - Metric:831Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries NBG-20010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$617.9500 / $620.5700 | Buy Now |
DISTI #
377-NBG-20010-ND
|
DigiKey | BOX PLAS GRAY 32.72"L X 24.86"W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$596.7000 | Buy Now |
DISTI #
563-NBG-20010
|
Mouser Electronics | Electrical Enclosures Large Plastic NEMA Enclosure (32.7 X 24.9 X 7.5 In) RoHS: Compliant | 0 |
|
$596.6900 / $596.7000 | Order Now |
DISTI #
72639532
|
RS | Indoor/Outdoor Enclosure, PC/PBT, NEMA 4X/IP66, 32.72x24.86x7.49, Opaque | Bud Industries NBG-20010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$691.6700 | RFQ |
|
Future Electronics | PC NEMA 4X/IP66 large plastic enclosure - opaque door RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$585.0000 | Buy Now |
|
Onlinecomponents.com | PC NEMA 4X/IP66 large plastic enclosure - opaque door - External 32.72 x 24.86 x 7.49 X10in - Internal 31.42 x 23.58 x 7.05 in - Polycarbonate RoHS: Compliant | 10 Factory Stock |
|
$570.3700 / $603.7000 | Buy Now |
DISTI #
000000000006045205
|
Sager | NBG SERIES LARGE PLASTIC ENCLOSURES Min Qty: 1 | 10 |
|
$528.1000 / $705.5500 | Buy Now |
|
Master Electronics | PC NEMA 4X/IP66 large plastic enclosure - opaque door - External 32.72 x 24.86 x 7.49 X10in - Internal 31.42 x 23.58 x 7.05 in - Polycarbonate RoHS: Compliant | 10 Factory Stock |
|
$570.3700 / $603.7000 | Buy Now |
DISTI #
10013674
|
TestEquity LLC | Bud Industries NBG-20010 NEMA Enclosure, Plastic, Large, 32.7x24.9x7.5 in, NBG Series | 10 |
|
$650.0000 | Buy Now |